TE Connectivity, PIDG Insulated Ring Terminal, 3/8 in Stud Size 14 AWG 16 AWG Wire Size
- RS Stock No.:
- 469-145
- Distrelec Article No.:
- 304-47-199
- Mfr. Part No.:
- 320564
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-145
- Distrelec Article No.:
- 304-47-199
- Mfr. Part No.:
- 320564
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Outer Ring Diameter | 9.53mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 32.5mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Outer Ring Diameter 9.53mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 32.5mm | ||
Stud Size 3/8 in | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Connectors are specifically designed for high-performance applications, ensuring robust and reliable connections in various environments. With impeccable engineering, these connectors provide exceptional durability and versatility, catering to the needs of modern electronic systems. Their innovative design promotes seamless integration into diverse setups, making them ideal for both industrial and commercial uses. This product stands out in its category, offering superior performance and ease of use that significantly enhances the overall functionality of your devices. Whether for automotive, telecommunications or consumer electronics, these connectors meet the stringent demands of today's technology while also fostering efficient electrical interconnections.
Engineered for high reliability under challenging conditions
Optimised for quick and trouble-free installation
Supports a wide range of applications, enhancing versatility
Complies with industry standards, ensuring compatibility
Innovative design reduces the risk of connection failures
Related links
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity 3/8 in Stud Size 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 14 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 14 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
