HARTING Har Flex Series, Flat Cable Assembly, 100 mm Length, 68, IDC to IDC
- RS Stock No.:
- 751-834
- Mfr. Part No.:
- 33152430100385
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£231.82
(exc. VAT)
£278.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £231.82 | £23.182 |
*price indicative
- RS Stock No.:
- 751-834
- Mfr. Part No.:
- 33152430100385
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | IDC | |
| Cable Type | Flat | |
| Product Type | Cable Assembly | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 68 | |
| Contact Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 68 | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A IDC | ||
Cable Type Flat | ||
Product Type Cable Assembly | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 68 | ||
Contact Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 68 | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.1 m makes it Ideal for tight spaces while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (flat) ensures excellent conductivity and durability
Cable length of 0.1 m is suitable for Compact installations
Female connectors on both ends facilitate easy integration into systems
IDC connector type allows for secure and reliable connections
Grey PVC jacket material offers protection against environmental factors
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC


