HARTING Har Flex Series, Flat Cable Assembly, 500 mm Length, 68, IDC to IDC
- RS Stock No.:
- 746-486
- Mfr. Part No.:
- 33152430500378
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£264.04
(exc. VAT)
£316.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £264.04 | £26.404 |
*price indicative
- RS Stock No.:
- 746-486
- Mfr. Part No.:
- 33152430500378
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | IDC | |
| Product Type | Cable Assembly | |
| Cable Type | Flat | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 68 | |
| Contact Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 68 | |
| Contact Gender B | Female | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A IDC | ||
Product Type Cable Assembly | ||
Cable Type Flat | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 68 | ||
Contact Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 68 | ||
Contact Gender B Female | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on both sides simplifies installation
Copper cable (flat) ensures excellent conductivity
Cable length of 0.5 m offers flexibility in installation
Female connectors on both ends facilitate easy connections
IDC connector type allows for quick and secure terminations
Compliant with China RoHS and ELV standards for environmental safety
PVC jacket material enhances durability and resistance to wear
68 contacts on each connector support high-density applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC


