HARTING Har Flex Series, Flat Cable Assembly, 100 mm Length, 32, IDC to IDC
- RS Stock No.:
- 751-703
- Mfr. Part No.:
- 33152430100383
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£198.15
(exc. VAT)
£237.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.15 | £19.815 |
*price indicative
- RS Stock No.:
- 751-703
- Mfr. Part No.:
- 33152430100383
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Type | Flat | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Contact Gender A | Female | |
| Number of Contacts A | 32 | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 32 | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Type Flat | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Contact Gender A Female | ||
Number of Contacts A 32 | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Contacts B 32 | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its Compact length of 0.1 m makes it Ideal for tight spaces while ensuring reliable performance.
Features & Benefits
Cable assemblies provide ready-to-use connections without additional assembly
Pre-assembled on both sides saves installation time and effort
Copper cable (flat) ensures excellent conductivity and signal integrity
Cable length of 0.1 m is suitable for Compact installations
Female connectors on both ends facilitate easy integration into existing systems
IDC connector types allow for quick and secure connections
Jacket material MADE of PVC offers durability and flexibility
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 500 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 100 mm Length IDC to IDC
- HARTING Har Flex Series 200 mm Length IDC to IDC


