Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- RS Stock No.:
- 693-695
- Mfr. Part No.:
- 15132-0800
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-695
- Mfr. Part No.:
- 15132-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Series | 15132 | |
| Connector Type B | Picolock | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | High Temperature Thermoplastic | |
| Cable Length | 50mm | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Series 15132 | ||
Connector Type B Picolock | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material High Temperature Thermoplastic | ||
Cable Length 50mm | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly serves as a robust and reliable solution for connecting discrete wires in signal and power applications. Designed with a 1.50mm pitch and comprising dual-ended connectors, it ensures seamless connectivity for electronic devices. With a length of 50.00mm and eight circuits, this assembly excels in Compact setups, enhancing performance while maintaining efficiency. Crafted from high-temperature thermoplastic, the assembly is built to endure, accommodating various environments while ensuring compliance with industry standards. The black resin colour and copper alloy materials signify durability and quality, making it an Ideal choice for engineers and manufacturers seeking dependable cable assemblies.
Offers a maximum current rating of 2.5A per contact, ensuring reliable power delivery
Supports a maximum voltage of 150V, enhancing overall functionality in diverse applications
Equipped with crimp or compression termination Interface style, simplifying installation processes
Mates seamlessly with 1.50mm pitch Pico-Lock right-angle single-row headers, enhancing compatibility
Net weight of 1.923g ensures lightweight connectivity solutions without sacrificing durability
Packaged conveniently in bags to optimize storage and handling efficiency
Related links
- Molex 6 Way Female Picolock to 6 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 450 mm
- Molex 8 Way Female CLIK-Mate to 8 Way Female CLIK-Mate Wire to Board Cable Assembly, 50 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Wire to Board Cable, 100 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 50 mm
