Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 600 mm
- RS Stock No.:
- 693-492
- Mfr. Part No.:
- 15132-1006
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-492
- Mfr. Part No.:
- 15132-1006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Cable Assembly | |
| Connector Type B | Picolock | |
| Series | 15132 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | High Temperature Thermoplastic | |
| Voltage | 150V | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Cable Assembly | ||
Connector Type B Picolock | ||
Series 15132 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material High Temperature Thermoplastic | ||
Voltage 150V | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly provides a reliable interconnection solution designed for efficient signal and power distribution. Featuring a Compact 1.50mm pitch and a length of 600.00mm, this discrete wire assembly supports up to 10 circuits with female-to-female connectors. Ideal for applications requiring seamless wire-to-board connections, this cable assembly ensures robust performance with an Active status, making it the perfect choice for various electronic projects. Crafted with high-temperature thermoplastic resin, it is engineered for durability while maintaining a sleek black finish, suited for demanding environments. With compliance to EU RoHS standards, it demonstrates a commitment to quality and safety.
Designed for signal and power transmission with 10 circuits capacity
Constructed from high-temperature thermoplastic for enhanced durability
Features gold-plated mating for superior conductivity
Supports a maximum current of 2.5A and voltage of 150V
Highly versatile for use in various electronic applications
Employs crimp or compression termination Interface style
Related links
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 450 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 600 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 450 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 50 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Cable Assembly, 50 mm
