TE Connectivity Ansley 171G Series Ribbon Cable, 1.27 mm Pitch, 25, 30.5 m Length
- RS Stock No.:
- 504-491
- Distrelec Article No.:
- 304-64-257
- Mfr. Part No.:
- 1-1437357-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3 units)*
£297.45
(exc. VAT)
£356.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £297.45 | £99.15 |
*price indicative
- RS Stock No.:
- 504-491
- Distrelec Article No.:
- 304-64-257
- Mfr. Part No.:
- 1-1437357-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 25 | |
| American Wire Gauge | 28AWG | |
| Series | Ansley 171G | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.5m | |
| Standards/Approvals | UL AWM style 2651 | |
| Jacket Colour | Blue | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 25 | ||
American Wire Gauge 28AWG | ||
Series Ansley 171G | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.5m | ||
Standards/Approvals UL AWM style 2651 | ||
Jacket Colour Blue | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Ribbon and flat cable showcases exceptional performance through innovative engineering. Crafted with 25 conductors and enhanced with tinned copper for superior conductivity, this product is designed to meet the demanding needs of modern applications. Its PVC insulation provides durability and resistance against external elements, while the impressive current rating of 2 A ensures reliable functionality. With dimensions that cater to diverse installation requirements, this cable excels in various environments. Designed for ease of use, the flexible structure makes handling and installation straightforward, ensuring a streamlined experience for technicians and engineers alike.
Cost-effective solution for intricate wiring systems
Effortless compatibility with standard equipment and connectors
Available in a visually appealing blue color for easy identification
Extensive cable length of 30.5 m allows for versatile applications
Designed for optimal signal integrity with low cross talk
Complies with industry standards ensuring reliability in all uses
Features a reel packaging method for convenient storage and usage
Efficient propagation delay for rapid data transmission
Related links
- TE Connectivity Ribbon Cable 50, 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- Wurth Elektronik WR-CAB Series Ribbon Cable 1.27 mm Pitch 1 m Length
- HARTING Ribbon Cable 1.27 mm Pitch 30 m Length
- TE Connectivity 2-14373 Series Ribbon Cable 100 m Length
