TE Connectivity 2-14373 Series Ribbon Cable, 25, 100 m Length
- RS Stock No.:
- 478-418
- Distrelec Article No.:
- 304-61-223
- Mfr. Part No.:
- 2-1437357-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£324.85
(exc. VAT)
£389.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £324.85 | £1.624 |
*price indicative
- RS Stock No.:
- 478-418
- Distrelec Article No.:
- 304-61-223
- Mfr. Part No.:
- 2-1437357-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ribbon Cable | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 25 | |
| Series | 2-14373 | |
| Cable Length | 100m | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ribbon Cable | ||
American Wire Gauge 28AWG | ||
Number of Conductors 25 | ||
Series 2-14373 | ||
Cable Length 100m | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium-grade connector offers exceptional performance and reliability in various applications. Designed for versatility, it ensures dependable connectivity in challenging environments while adhering to stringent compliance standards. Built for ease of integration, this connectors robust design guarantees a secure fit, making it the ideal choice for both industrial and commercial settings. Offering a smooth installation process and reduced downtime, it contributes to overall system efficiency. With its commitment to quality, this connector not only meets but exceeds industry expectations for durability and safety.
High-quality materials ensure long-lasting durability
Streamlined design facilitates faster installation
Compliant with both EU RoHS and ELV directives
Designed to withstand challenging environments with low halogen content
Provides flexibility for various industrial applications
Enhanced reliability reduces the risk of connection failures
Developed with a focus on user safety and environmental impact
Related links
- TE Connectivity 9-1437 Series Ribbon Cable 100 mm Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- TE Connectivity Ansley 171G Series Ribbon Cable 25, 30.5 m Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 200 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 152 mm Length
- Wurth Elektronik 6876 Series Ribbon Cable 500 μm Pitch, 100 mm Length
- Molex 15015 Series Ribbon Cable 300 μm Pitch, 102 mm Length
- TE Connectivity 301 Series Ribbon Cable 1.27 mm Pitch 100 m Length
