Eccel Technology Ltd Pepper C1 Module Flex Antenna 40x40-100 Square RFID Antenna with IPEX, UFL Connector
- RS Stock No.:
- 221-6776
- Mfr. Part No.:
- Pepper C1 Module Flex Antenna 40x40-100
- Brand:
- Eccel Technology Ltd
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £6.65 | - |
| 10 - 49 | £6.48 | 2% |
| 50 - 99 | £6.31 | 5% |
| 100 + | £6.16 | 7% |
*price indicative
- RS Stock No.:
- 221-6776
- Mfr. Part No.:
- Pepper C1 Module Flex Antenna 40x40-100
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rectangular | |
| Antenna Physical Form | Square | |
| Connector Type | IPEX, UFL | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 1dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Polyimide Flexible Material | |
| Series | FLEX-ANT1356-40x40-XXX v1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rectangular | ||
Antenna Physical Form Square | ||
Connector Type IPEX, UFL | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Gain 1dBi | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Polyimide Flexible Material | ||
Series FLEX-ANT1356-40x40-XXX v1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd RFID antenna with adhesive layer having the frequency range upto 13.56 MHz. The antenna is made from polyimide flexible material and it has cable length of 100mm.
Flexible
Operating temperature range -40°C to +85°C
For use with Pepper C1 products
Related links
- Eccel Technology Ltd Pepper C1 Module Flex Antenna 40x40-250 Square RFID Antenna with IPEX Connector
- Eccel Technology Ltd Mux ANT 1356-10x50-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd RFID-ANT1356-10x50-800 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector
- Eccel Technology Ltd RFID-ANT1356-10x50-300 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector
- Eccel Technology Ltd Mux ANT 1356-50x50-300 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-50x50-800 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency
- Eccel Technology Ltd Mux ANT 1356-10x50-300 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency
