Eccel Technology Ltd Mux ANT 1356-50x50-300 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- RS Stock No.:
- 209-8430
- Mfr. Part No.:
- Mux ANT 1356-50x50-300
- Brand:
- Eccel Technology Ltd
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.30 |
| 5 + | £9.79 |
*price indicative
- RS Stock No.:
- 209-8430
- Mfr. Part No.:
- Mux ANT 1356-50x50-300
- Brand:
- Eccel Technology Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eccel Technology Ltd | |
| Product Type | RFID Antenna | |
| RF Protocols | High Frequency RFID | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Through Hole/Bolted | |
| Minimum Frequency | 13.56MHz | |
| Connector Type | JST PHR-3 | |
| Gain | 1dBi | |
| Maximum Frequency | 13.56MHz | |
| Series | MUX RFID-ANT1356 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Product Type RFID Antenna | ||
RF Protocols High Frequency RFID | ||
Antenna Physical Form Square | ||
Antenna Mount Type Through Hole/Bolted | ||
Minimum Frequency 13.56MHz | ||
Connector Type JST PHR-3 | ||
Gain 1dBi | ||
Maximum Frequency 13.56MHz | ||
Series MUX RFID-ANT1356 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
13.56 MHz RFID antennas for use with Eccels multiplexed RFID readers
302 to 800mm cable length
-40°C to + 85°C operating temperature
Related links
- Eccel Technology Ltd Mux ANT 1356-50x50-800 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency
- Eccel Technology Ltd Mux ANT 1356-10x50-300 Square RFID Antenna with 3-pin Connector JST PHR-3 Connector, High Frequency
- Eccel Technology Ltd Mux ANT 1356-80x80-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-10x50-800 Square RFID Antenna with JST PHR-3 Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-25x25-300 Square RFID Antenna with JST PHR-3 High
- Eccel Technology Ltd RFID-ANT1356-50x50-300 v1 PCB RFID Antenna with JST PHR-4 Connector, High Frequency RFID
- Eccel Technology Ltd Mux ANT 1356-80x80-300 Square RFID Antenna with 3-Way Socket JST B3B-PH-K-S(LF)(SN), 3-pin
- Molex 146236-0031 Square RFID Antenna with Plated Pads Connector, High Frequency RFID
