Eccel Technology Ltd Pepper C1 Module Flex Antenna 40x40-250 Square RFID Antenna with IPEX Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.65

(exc. VAT)

£7.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.65
10 - 49£6.48
50 - 99£6.31
100 +£6.16

*price indicative

RS Stock No.:
221-6777
Mfr. Part No.:
Pepper C1 Module Flex Antenna 40x40-250
Brand:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Antenna Form Factor

Square

Product Type

RFID Antenna

Antenna Physical Form

Square

Connector Type

IPEX

Antenna Mount Type

Adhesive

Gain

1dBi

Connector Gender

Male

Maximum Frequency

13.56MHz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Eccel Technology Ltd RFID antenna with adhesive layer having the frequency range upto 13.56 MHz. The antenna is made from polyimide flexible material and it has cable length of 250mm.

Flexible

Operating temperature range -40°C to +85°C

For use with Pepper C1 products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy