TE Connectivity L001047-01 FPC Antenna with Wire-to-Board Connector, NFC
- RS Stock No.:
- 756-174
- Mfr. Part No.:
- L001047-01
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save £1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.95
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | £0.99 | £4.95 | - |
| 50 - 245 | £0.97 | £4.85 | £1.00 |
| 250 - 495 | £0.94 | £4.70 | £12.50 |
| 500 + | £0.882 | £4.41 | £54.00 |
*price indicative
- RS Stock No.:
- 756-174
- Mfr. Part No.:
- L001047-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Antenna Form Factor | Flexible NFC Antenna | |
| Product Type | Antenna | |
| RF Protocols | NFC | |
| Antenna Physical Form | FPC | |
| Connector Type | Wire-to-Board | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Female | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | FPC | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Antenna Form Factor Flexible NFC Antenna | ||
Product Type Antenna | ||
RF Protocols NFC | ||
Antenna Physical Form FPC | ||
Connector Type Wire-to-Board | ||
Antenna Mount Type Adhesive | ||
Connector Gender Female | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction FPC | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 13.56MHz RFID/NFC Embedded NFC Antenna is a universal antenna module assembly designed for peel and stick adhesive application. Available with antenna bottom with ferrite to increase the performance.
Low profile
Flexible embedded antenna
Higher reading distance than competition
Related links
- TE Connectivity L001047-02 FPC Antenna with Wire-to-Board Connector, NFC
- TE Connectivity L001047-03 FPC Antenna with PCB attachment Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0151 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0011 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0021 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0101 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0121 Plate RFID Antenna with Wire-to-Board Connector, NFC
