Molex 146236-0101 Plate RFID Antenna with Wire-to-Board Connector, NFC
- RS Stock No.:
- 218-2096
- Mfr. Part No.:
- 146236-0101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£14.56
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.728 | £14.56 |
| 100 - 480 | £0.634 | £12.68 |
| 500 - 980 | £0.594 | £11.88 |
| 1000 - 2480 | £0.579 | £11.58 |
| 2500 + | £0.564 | £11.28 |
*price indicative
- RS Stock No.:
- 218-2096
- Mfr. Part No.:
- 146236-0101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RFID Antenna | |
| Antenna Form Factor | Rectangular | |
| RF Protocols | NFC | |
| Antenna Physical Form | Plate | |
| Connector Type | Wire-to-Board | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 13.56MHz | |
| Series | 146236 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RFID Antenna | ||
Antenna Form Factor Rectangular | ||
RF Protocols NFC | ||
Antenna Physical Form Plate | ||
Connector Type Wire-to-Board | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 13.56MHz | ||
Series 146236 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna with ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 15mm of length with adhesive mounting.
Net weight 0.315/g
Related links
- Molex 146236-0101 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0001 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0131 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0151 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0011 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0021 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0121 Plate RFID Antenna with Wire-to-Board Connector, NFC
- Molex 146236-0051 Plate RFID Antenna with Wire-to-Board Connector, NFC
