Molex 146236-0011 Plate RFID Antenna with Wire-to-Board Connector, NFC

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£11.80

(exc. VAT)

£14.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80£0.59£11.80
100 - 480£0.495£9.90
500 - 980£0.482£9.64
1000 - 2480£0.47£9.40
2500 +£0.458£9.16

*price indicative

RS Stock No.:
218-2093
Distrelec Article No.:
304-57-013
Mfr. Part No.:
146236-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RFID Antenna

RF Protocols

NFC

Antenna Form Factor

Rectangular

Antenna Physical Form

Plate

Connector Type

Wire-to-Board

Antenna Mount Type

Adhesive

Maximum Frequency

13.56MHz

Antenna Internal Construction

FPC Coil

Series

146236

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Molex 146236 Series Rfid Antenna, 13.56 MHz Frequency Range, Rectangular Form Factor - 146236-0011


This RFID antenna is a rectangular near field communication (NFC) antenna designed for seamless integration in various applications. Measuring 23mm by 27.30mm with a thickness of 0.17mm, it utilises an adhesive mounting type that allows for easy installation on diverse surfaces. This antenna operates on a frequency of 13.56 MHz, making it suitable for a variety of NFC applications.

Features & Benefits


• Designed with a plate antenna structure to optimise signal transmission

• Adhesive backing simplifies installation on multiple substrates

• High-performance capability enhances NFC communication reliability

• Copper flex ensures robust electrical connectivity for consistent performance

• Compliant with RoHS regulations for environmentally safe usage

• Low weight of 0.189g facilitates easy handling and mounting

Applications


• Utilised in access control systems for secure entry

• Ideal for ticketing systems in public transport networks

• Employed in retail environments for contactless payment solutions

• Suitable for embedding in product packaging for enhanced marketing

• Used in smart devices for seamless data transfer

What type of connectivity is provided by this antenna?


The antenna features copper flex connectivity, enabling stable and efficient signal transmission, crucial for reliable NFC interactions.

How does the adhesive backing benefit installation processes?


The adhesive backing allows for straightforward application on various surfaces, ensuring that users can quickly install the antenna without the need for additional mounting hardware.

What specifications should be considered when integrating this component?


Key specifications include its operating frequency of 13.56 MHz, its rectangular dimensions of 23mm by 27.30mm, and a thickness of just 0.17mm, all of which affect compatibility in NFC systems.

Can this antenna be used in outdoor conditions?


The antenna's adhesion might be suitable for indoor applications primarily; exposure to harsh outdoor conditions should be assessed to ensure optimal performance and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy