Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector, 5G NR, ISM, LTE/4G, Wifi 6E, Wi-Fi 7
- RS Stock No.:
- 729-783
- Mfr. Part No.:
- TANGO59/N-TYPE/F/S/32
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save £6.90
View bulk pricing optionsSubtotal (1 unit)*
£68.99
(exc. VAT)
£82.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £68.99 | - |
| 5 + | £67.61 | £6.90 |
*price indicative
- RS Stock No.:
- 729-783
- Mfr. Part No.:
- TANGO59/N-TYPE/F/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | 5G NR, ISM, LTE/4G, Wifi 6E, Wi-Fi 7 | |
| Antenna Physical Form | Round | |
| Connector Type | Type N Female | |
| Minimum Frequency | 600MHz | |
| Antenna Mount Type | Ceiling | |
| Bandwidth | 8000MHz | |
| Gain | 6.82dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 8000MHz | |
| Series | TANGO | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols 5G NR, ISM, LTE/4G, Wifi 6E, Wi-Fi 7 | ||
Antenna Physical Form Round | ||
Connector Type Type N Female | ||
Minimum Frequency 600MHz | ||
Antenna Mount Type Ceiling | ||
Bandwidth 8000MHz | ||
Gain 6.82dBi | ||
Connector Gender Female | ||
Maximum Frequency 8000MHz | ||
Series TANGO | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- GB
The Siretta Ceiling Antenna is a premium indoor solution engineered for high-performance wireless systems and enterprise DAS installations. Its low-profile design ensures a discreet presence while delivering reliable connectivity across diverse industrial environments.
Supports 5G LTE and Wi-Fi 7 frequencies from 600 to 8000 MHz
Low passive intermodulation design for cleaner signal transmission
Omnidirectional radiation pattern for consistent indoor coverage
Flame retardant radome with plenum rated cabling for safety
Related links
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
- Siretta TANGO60/N-TYPE/F/S/32 Round Antenna with Type N Female Connector Bluetooth ISM
- Siretta DELTA37/SMAM/RP/S/36 Blade WiFi Antenna with SMA Male RP Connector IEEE 802.15.4 5G NR, Wifi
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
- Siretta TANGO44/0.15M/LL/MMCXM/RA/S/19 Puck Antenna with SMA Connector 5G LoRa Wi-Fi 7
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
