Siretta TANGO60/N-TYPE/F/S/32 Round Antenna with Type N Female Connector, 5G NR, Bluetooth, GSM (2G), ISM, LTE Cat M,
- RS Stock No.:
- 729-782
- Mfr. Part No.:
- TANGO60/N-TYPE/F/S/32
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£149.12
(exc. VAT)
£178.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £149.12 |
| 5 + | £146.14 |
*price indicative
- RS Stock No.:
- 729-782
- Mfr. Part No.:
- TANGO60/N-TYPE/F/S/32
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | 5G NR, Bluetooth, GSM (2G), ISM, LTE Cat M, LTE Cat NBIoT, LTE/4G, UMTS (3G), WiFi, ZigBee | |
| Antenna Physical Form | Round | |
| Minimum Frequency | 617MHz | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Ceiling | |
| Bandwidth | 6000MHz | |
| Gain | 7.47dBi | |
| Connector Gender | Female | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | MIMO Indoor Antenna | |
| Series | TANGO | |
| Number of Bands | 5 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols 5G NR, Bluetooth, GSM (2G), ISM, LTE Cat M, LTE Cat NBIoT, LTE/4G, UMTS (3G), WiFi, ZigBee | ||
Antenna Physical Form Round | ||
Minimum Frequency 617MHz | ||
Connector Type Type N Female | ||
Antenna Mount Type Ceiling | ||
Bandwidth 6000MHz | ||
Gain 7.47dBi | ||
Connector Gender Female | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction MIMO Indoor Antenna | ||
Series TANGO | ||
Number of Bands 5 | ||
- COO (Country of Origin):
- GB
The Siretta 4-port ceiling-mounted antenna is engineered for high-capacity indoor wireless infrastructure. This ultra-wideband solution utilises 4x4 MiMO technology to significantly boost data throughput and signal reliability within busy enterprise or commercial environments.
Supports wide frequencies from 600 to 6000 MHz
Low profile housing for discreet indoor installation
Four independent ports with N Type female connectors
Compatible with 5G NR and dual band Wi-Fi
Related links
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
- MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE
- MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE GSM
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector 2G 5G 4G 3G
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- Siretta MIKE20/5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz Bluetooth
