MOXA ANT-5G-ASM-02 Dipole Omni-Directional Cellular Antennas with SMA Connector, 5G NR, LTE
- RS Stock No.:
- 620-702
- Mfr. Part No.:
- ANT-5G-ASM-02
- Brand:
- MOXA
Subtotal (1 unit)*
£20.54
(exc. VAT)
£24.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.54 |
*price indicative
- RS Stock No.:
- 620-702
- Mfr. Part No.:
- ANT-5G-ASM-02
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| RF Protocols | 5G NR, LTE | |
| Product Type | Cellular Antennas | |
| Antenna Physical Form | Dipole | |
| Connector Type | SMA | |
| Antenna Mount Type | Straight | |
| Minimum Frequency | 617MHz | |
| Gain | 1.2dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 7150MHz | |
| Standards/Approvals | RoHS | |
| Series | ANT-5G-ASM-02 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
RF Protocols 5G NR, LTE | ||
Product Type Cellular Antennas | ||
Antenna Physical Form Dipole | ||
Connector Type SMA | ||
Antenna Mount Type Straight | ||
Minimum Frequency 617MHz | ||
Gain 1.2dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 7150MHz | ||
Standards/Approvals RoHS | ||
Series ANT-5G-ASM-02 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Omnidirectional lightweight compact antenna suitable for LTE, and 5G NR bands. The antenna provides a gain of 2 dBi and is designed to operate in temperatures ranging from -20 to 65°C.
Tilt and swivel design
Flexible installation
SMA connector (male) supported
Related links
- MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE GSM
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- Linx ANT-5GW-FPC-LH100M4 Plate Omni-Directional Antenna with MHF4 Connector NB IoT Cellular IoT (LTE-M)
- Linx Plate Omni-Directional Antenna with MHF4 Connector NB IoT Cellular IoT (LTE-M)
- Linx Plate Omni-Directional Antenna with MHF1/U.FL-Type Plug or MHF4 Plug Connector 5G NB
- LPRS LPRS-ANT-5G-SMA Whip Omni-Directional GSM & GPRS Antenna with SMA Connector, 5G
- LPRS LPRS-ANT-5G-UFL-PCB Patch Omni-Directional GSM & GPRS Antenna with UFL Connector, 5G
- PCTEL 710328 Cellular Omni-Directional Cellular Antennas with SMA Connector 3G LTE