Keysight + N5166B+N5166B-506 RF Signal Generator, 9 kHz min, 6 GHz max
- RS Stock No.:
- 241-9740
- Distrelec Article No.:
- 303-89-071
- Mfr. Part No.:
- N5166B+N5166B-506
- Brand:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9740
- Distrelec Article No.:
- 303-89-071
- Mfr. Part No.:
- N5166B+N5166B-506
- Brand:
- Keysight +
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Model Number | N5166B+N5166B-506 | |
| Product Type | RF Signal Generator | |
| Frequency Resolution | 0.001Hz | |
| Maximum Frequency Range Sinewave | 6GHz | |
| Minimum Frequency Range Sinewave | 9kHz | |
| FM Modulation | Yes | |
| Input Impedance | 1mΩ | |
| Interface Type | LAN, USB 2.0 | |
| Standards/Approvals | CSA, IEC/EN 610101, UL, IEC/EN 6132621 | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Model Number N5166B+N5166B-506 | ||
Product Type RF Signal Generator | ||
Frequency Resolution 0.001Hz | ||
Maximum Frequency Range Sinewave 6GHz | ||
Minimum Frequency Range Sinewave 9kHz | ||
FM Modulation Yes | ||
Input Impedance 1mΩ | ||
Interface Type LAN, USB 2.0 | ||
Standards/Approvals CSA, IEC/EN 610101, UL, IEC/EN 6132621 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Vector Signal Generator cover a frequency range of 9 kHz to 6 GHz. Easily troubleshoot your component within a wireless communication system using a reliable vector signal generator. Additional configurations are available. Contact us to request a quotation.
Minimize downtime and expenses
Self-maintenance solutions and low-cost repairs
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N5171B+N5171B-506 RF Signal Generator 6 GHz max
- Keysight + N5181B+N5181B-506 RF Signal Generator 6 GHz max
- Keysight + N5166B+N5166B-503 RF Signal Generator 3 GHz max
- Keysight + N5171B+N5171B-501 RF Signal Generator 1 GHz max
- Keysight Technologies AP5002A RF Signal Generator 26 GHz max
- Keysight + N5171B+N5171B-503 RF Signal Generator 3 GHz max
- Keysight + N5181B+N5181B-503 RF Signal Generator 3 GHz max
- Keysight Technologies AP5001A RF Signal Generator 2 GHz max
