STMicroelectronics ST25R3914-AQWT RF Module AM 5.5V
- RS Stock No.:
- 216-7862
- Mfr. Part No.:
- ST25R3914-AQWT
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7862
- Mfr. Part No.:
- ST25R3914-AQWT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | RF Module | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Modulation Technique | AM | |
| Maximum RF Data Rate | 6Mbps | |
| Mount Type | Surface | |
| Maximum Output Power | 1W | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | ST25R3914 | |
| Height | 900μm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type RF Module | ||
Component Type Reader | ||
Product Type RF Module | ||
Modulation Technique AM | ||
Maximum RF Data Rate 6Mbps | ||
Mount Type Surface | ||
Maximum Output Power 1W | ||
Interface Type SPI | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 5mm | ||
Series ST25R3914 | ||
Height 900μm | ||
Length 5mm | ||
The STMicroelectronics ST25R3914-AQWT Automotive high performance HF reader / NFC initiator with 1 W output power supporting AAT for automotive applications.
Capacitive sensing - Wake-up
Automatic modulation index adjustment
User selectable and automatic gain control
Possibility of driving two antennas
Related links
- RF Solutions AM-RX9-433P RF Module AM 433.92 MHz 5.5V
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5V
- STMicroelectronics ST25R3918-AQWT Transceiver ASK 848 MHz 5.5V
- RF Solutions AM-RRQ3-433P RF Module AM 433.92 MHz 8V
- STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF8D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
