RF Solutions AM-RRQ3-433P RF Module AM 433.92 MHz 8V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£9.78

(exc. VAT)

£11.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£9.78
5 +£9.28

*price indicative

RS Stock No.:
860-7233
Mfr. Part No.:
AM-RRQ3-433P
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Component Type

Module

Product Type

RF Module

Sub Type

Receiver

Modulation Technique

AM

Maximum RF Data Rate

4.8kbps

Frequency

433.92MHz

Mount Type

Through Hole

Receiver Sensitivity

-108dBm

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

14.5mm

Length

38.1mm

Standards/Approvals

No

Width

6mm

Series

AM-RRQ3-433P

AM Superheterodyne Receiver Module - RF Solutions


The compact RF Solutions AM Superheterodyne Receiver modules (AM-RRQ3-433P and AM-RX9-433P) will work with the correct corresponding AM Transmitter providing a radio link. The AM receiver (RX) operates on the 433 MHz frequency at 5V dc, ranging up to 100 metres. Applications include wireless security systems, data capture, remote control and remote sensing.

· CMOS/TTL Output

· Modulation: AM

·AM-RRQ3-433P:

Analogue RSSI Output

Operating voltage 3.3 V to 8 V

-108 dBm at 433MHz

Sleep Mode 0.5uA

· AM-RX9-433P:

Operating voltage 2.4 V to 5 V

Low Power: 2.6mA

Data Rate: Up to 10Kbps

Sensitivity: 110dBm

Wireless Modules - RF Solutions


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy