STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
- RS Stock No.:
- 248-5850
- Mfr. Part No.:
- ST25DV16KC-JF6D3
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5850
- Mfr. Part No.:
- ST25DV16KC-JF6D3
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | RF Module | |
| Component Type | Tag | |
| Product Type | RF Module | |
| Modulation Technique | ASK | |
| Maximum RF Data Rate | 0.053Mbps | |
| Mount Type | Surface | |
| Frequency | 423kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Series | ST25DV | |
| Length | 3.1mm | |
| Standards/Approvals | ISO/IEC 15693, RoHS | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type RF Module | ||
Component Type Tag | ||
Product Type RF Module | ||
Modulation Technique ASK | ||
Maximum RF Data Rate 0.053Mbps | ||
Mount Type Surface | ||
Frequency 423kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Series ST25DV | ||
Length 3.1mm | ||
Standards/Approvals ISO/IEC 15693, RoHS | ||
Width 3.1mm | ||
The STMicroelectronics product is a NFC RFID tag that offers 16 Kbit of electrically erasable programmable memory EEPROM. It offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when it act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 2048 bytes, which could be split in 4 flexible and protectable areas.
Single supply voltage is 1.8 V to 5.5 V
Multiple byte write programming
Configurable I²C slave address
NFC Forum Type 5 tag certified by the NFC Forum
Fast data transfer between I²C and RF interfaces
Half duplex 256 bytes dedicated buffer
Analog output pin to power external components
Related links
- STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV16KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8C3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF8D3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV64KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-IE8S3 RF Module ASK 423 kHz 5.5V
- STMicroelectronics ST25DV04KC-JF6L3 RFID Tag ASK 423 kHz 5.5V
