STMicroelectronics ST25DV16KC-JF6D3 RF Module ASK 423 kHz 5.5V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5849
Mfr. Part No.:
ST25DV16KC-JF6D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

RF Module

Component Type

Tag

Sub Type

RF Module

Modulation Technique

ASK

Maximum RF Data Rate

0.053Mbps

Mount Type

Surface

Frequency

423kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/IEC 15693, RoHS

Width

3.1mm

Height

600μm

Series

ST25DV

Length

3.1mm

The STMicroelectronics product is a NFC RFID tag that offers 16 Kbit of electrically erasable programmable memory EEPROM. It offers two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is an RF link activated when it act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode user memories contain up to 2048 bytes, which could be split in 4 flexible and protectable areas.

Single supply voltage is 1.8 V to 5.5 V

Multiple byte write programming

Configurable I²C slave address

NFC Forum Type 5 tag certified by the NFC Forum

Fast data transfer between I²C and RF interfaces

Half duplex 256 bytes dedicated buffer

Analog output pin to power external components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy