Rosenberger MI1C803-900 RF Module 60 GHz 5V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£69.10

(exc. VAT)

£82.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.691£69.10
500 +£0.67£67.00

*price indicative

RS Stock No.:
847-586
Mfr. Part No.:
MI1C803-900
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Component Type

Connector

Product Type

RF Module

Sub Type

RF Module

Maximum RF Data Rate

3125Mbps

Maximum Output Power

150mW

Frequency

60GHz

Mount Type

Carrier

Interface Type

MII

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Height

2mm

Length

12.5mm

Series

RoProxCon

Standards/Approvals

RoHS

Width

14.2mm

COO (Country of Origin):
DE
The Rosenberger System on Module provides high-speed contactless radio data transmission using an Advanced 60 GHz carrier frequency. This Compact electronic component utilizes a media-independent Interface for seamless integration onto various custom carrier boards.

Supports operating temperatures from -20°C to +85°C and storage from -40°C to +105°C

Utilizes full-duplex transmission mode for efficient data handling

Operates with a power supply range of 2.5 V to 5 V and consumes approximately 150 mW

Designed with 360° rotation capability and minimal latency of about 7 ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy