Infineon BGSX44MU18E6327XUSA1 RF Switch, 19-Pin PG-WLGA-18-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£2.98

(exc. VAT)

£3.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.49£2.98
10 - 98£1.46£2.92
100 - 248£1.435£2.87
250 - 498£1.405£2.81
500 +£1.375£2.75

*price indicative

Packaging Options:
RS Stock No.:
234-4629
Mfr. Part No.:
BGSX44MU18E6327XUSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Switch

Technology

CMOS

Package Type

PG-WLGA-18-1

Pin Count

19

Mount Type

Surface

Operating Band 1 Frequency

0.4GHz

Operating Band 2 Frequency

7.13GHz

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

1.95V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BGSX44MU 1 8

Standards/Approvals

No

Automotive Standard

No

Number of Operating Bands

2

The Infineon RF CMOS switch is specifically designed for LTE and 5G FR1 four-antenna applications. This 4P4T cross-switch offers low insertion loss and low harmonic generation. The switch is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65 to 1.95 V. The switch features direct-connect-to-battery functionality and DC-free RF ports. The device has a very small size of only 2.0 mm x 2.4 mm and a thickness of 0.63 mm.

High linearity up to 37 dBm Peak power

Fast switching time for 5G SRS applications

Low insertion loss and high port to port isolation up to 7.125 GHz

Low power consumption allows to use MIPI RFFE supply

MIPI RFFE 2.1 control Interface

Software and hardware programmable USID

Ultra low profile lead-less plastic package

RoHS and WEEE compliant package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy