Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- RS Stock No.:
- 222-4786
- Mfr. Part No.:
- BGSA11GN10E6327XTSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | £0.364 | £3.64 | - |
| 20 - 90 | £0.344 | £3.44 | 5% |
| 100 - 240 | £0.336 | £3.36 | 7% |
| 250 - 490 | £0.326 | £3.26 | 10% |
| 500 + | £0.318 | £3.18 | 12% |
*price indicative
- RS Stock No.:
- 222-4786
- Mfr. Part No.:
- BGSA11GN10E6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | CMOS | |
| Product Type | RF Switch Circuit | |
| Package Type | TSNP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.1GHz | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BGSA11GN10 | |
| Length | 1.5mm | |
| Standards/Approvals | RoHS/WEEE | |
| Height | 375μm | |
| Width | 1.1mm | |
| Number of Operating Bands | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology CMOS | ||
Product Type RF Switch Circuit | ||
Package Type TSNP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.1GHz | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series BGSA11GN10 | ||
Length 1.5mm | ||
Standards/Approvals RoHS/WEEE | ||
Height 375μm | ||
Width 1.1mm | ||
Number of Operating Bands 1 | ||
Automotive Standard No | ||
The Infineon BGSA11GN10 is a Dual Single Pole Single Throw (SPST) RF antenna tuning switch optimized for low RON enabling applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
High-linearity Dual SPST for antenna tuning switching applications
Ultra-Low RON of 0.79 Ω in ON state for each SPST, 0.38 Ω using both SPST in parallel
Ultra-Low COFF of 250 fF in OFF state
High max RF voltage OFF state handling: 36 V peak (72 Vp-p)
Low harmonic generation
Related links
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
