Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP

Subtotal (1 reel of 7500 units)*

£1,815.00

(exc. VAT)

£2,175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 +£0.242£1,815.00

*price indicative

RS Stock No.:
222-4779
Mfr. Part No.:
BGS14PN10E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Switch Circuit

Technology

RF

Modulation Technique

QAM

Package Type

TSNP

Pin Count

10

Mount Type

Surface

Operating Band 1 Frequency

0.5GHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS and WEEE

Width

1.5mm

Series

BGS14PN10

Height

380μm

Length

1.1mm

Number of Operating Bands

1

Automotive Standard

No

The Infineon BGS14PN10 is a Single Pole Quad Throw (SP4T) high linearity, high power RF switch optimized for mobile phone applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a two simple, CMOS or TTL compatible control input signals. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.

No DC decoupling components required, if no external DC is

applied on RF ports

High ESD robustness

Low harmonic generation

High linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy