Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- RS Stock No.:
- 217-3738
- Mfr. Part No.:
- F2923NCGI
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3738
- Mfr. Part No.:
- F2923NCGI
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
The Renesas Electronics F2923 series RF switch is a low insertion loss 50Ω SP2T (SPDT) absorptive RF Switch designed for a multitude of wireless and other RF applications. It has 20 lead count and has VFQFPN package type.
1-pin or 2-pin device control option
Low DC current: 127 μA using 3.3 V logic
Supports 1.8 V and 3.3 V control logic
Extended temperature: -55 °C to +105 °C
Related links
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2910NBGP RF Switch, 8-Pin VFQFPN
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
