RS Stock No. 190-8064P Mfr. Part No. MAX2016ETI+
Subtotal 1 unit (supplied in a tube)
£11.28 (exc. VAT) £11.28/unit
Maxim Integrated
RF Receiver Chip
CMOS
AM
Receiver
-
TQFN
28
-
Surface
-
5mm
-
-
0.75mm
2.5GHz
-
2.7V
-
-
5.25V
-
-
-40°C
-
85°C
MAX2016
No
-
RS Stock No. 196-2597 Mfr. Part No. STEVAL-STRKT01
Subtotal (1 unit)
£66.29 (exc. VAT) £66.29/unit
STMicroelectronics
RF Transceiver
IoT
-
RF Module
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
STEVAL-STRKT01
No
-
RS Stock No. 283-162 Mfr. Part No. EFR32BG27C320F768IJ39-BR
Subtotal (1 bag of 5 units)
£16.33 (exc. VAT) £3.266/unit
Silicon Labs
RF Transmitter
Bluetooth
GFSK, DSSS
Gecko SoC
125kbps
QFN
19
-
Surface
-
-
PDM, I2C, JTAG, GPIO, I2S, ETM, SPI, SWD, UART
-
-
2.4GHz
-
1.8V
-
-
3.8V
-
-
-40°C
-
125°C
EFR32BG27
RoHS
-
RS Stock No. 270-0505P Mfr. Part No. EFR32FG25A211F1920IM56-B
Subtotal 1 unit (supplied in a tray)
£9.71 (exc. VAT) £9.71/unit
Silicon Labs
RF Transceiver IC
ARM Cortex
FSK
Sub-GHz Wireless SoC
2530kHz
QFN-56
56
-
Surface
-
-
-
-
-
470MHz
-
1.71V
920MHz
-
3.8V
-
-
-40°C
-
125°C
EFR32FG25
RoHS
-
RS Stock No. 218-4564P Mfr. Part No. SN65HVD1781DR
Subtotal 2 units (supplied on a continuous strip)
£7.00 (exc. VAT) £3.50/unit
Texas Instruments
RF Transceiver
-
-
Transceiver
1Mbps
SOIC
8
-
Surface
-
4.9mm
-
-
1.75mm
-
-
3.15V
-
-
5.5V
-
-
-40°C
-
125°C
SN65HVD178x
RoHS
-
RS Stock No. 219-4593P Mfr. Part No. MFRC52202HN1,151
Subtotal 2 units (supplied in a tray)
£11.71 (exc. VAT) £5.855/unit
NXP
RF Transceiver IC
-
ASK
Transceiver
3.4Mbps
HVQFN-32
32
-
Surface
-
5.1mm
-
-
1mm
13.56MHz
-
2.5V
16MHz
-
3.3V
-
-
-25°C
-
85°C
MFRC522
No
-
RS Stock No. 222-4790P Mfr. Part No. BGSX22G5A10E6327XTSA1
Subtotal 15 units (supplied on a continuous strip)
£5.88 (exc. VAT) £0.392/unit
Infineon
RF Switch Circuit
MOS Technology
-
-
-
ATSLP
10
-
Surface
-
1.5mm
GPIO
-
0.55mm
0.1GHz
-
1.65V
6GHz
-
3.6V
-
-
-40°C
-
125°C
BGSX 22G 5A 10
RoHS and WEEE
-
RS Stock No. 215-036 Mfr. Part No. ST25R100-CMET
Subtotal (1 unit)
£2.50 (exc. VAT) £2.50/unit
STMicroelectronics
NFC Reader
NFC
OOK, ASK
-
-
UFQFPN
24
-
Surface
-
-
SPI
-
-
13.56MHz
-
2.7V
-
-
5.5V
-
-
-25°C
-
85°C
ST25R100
No
-
RS Stock No. 218-4564 Mfr. Part No. SN65HVD1781DR
Subtotal (1 pack of 2 units)
£7.00 (exc. VAT) £3.50/unit
Texas Instruments
RF Transceiver
-
-
Transceiver
1Mbps
SOIC
8
-
Surface
-
4.9mm
-
-
1.75mm
-
-
3.15V
-
-
5.5V
-
-
-40°C
-
125°C
SN65HVD178x
RoHS
-
RS Stock No. 260-8883 Mfr. Part No. BGT60TR13CE6327XUMA1
Subtotal (1 unit)
£13.55 (exc. VAT) £13.55/unit
Infineon
RF Receiver
Sensor
FM
Sensor
-
PG-VF2BGA-40
40
-
Surface
-
6.5mm
Digital, SPI
-
0.9mm
-
-
-0.3V
-
-
3.7V
-
-
-20°C
-
70°C
BGT60TR13C
RoHS
-
RS Stock No. 903-3062 Mfr. Part No. ZETA-868-SO
Subtotal (1 unit)
£8.37 (exc. VAT) £8.37/unit
RF Solutions
RF Transceiver
Low IF/ISM Transceiver
FSK, OOK
Transceiver
500kbps
-
12
-
Surface
-
16.5mm
SPI
-
1mm
850kHz
-
1.8V
-
-
3.6V
-
-
-40°C
-
85°C
ZETA
No
-
RS Stock No. 911-2834 Mfr. Part No. MICRF220AYQS
Subtotal (1 pack of 2 units)
£2.58 (exc. VAT) £1.29/unit
Microchip
RF Receiver
-
OOK, ASK
Receiver
20kbps
QSOP
16
-
Surface
-
4.9mm
-
-
1.47mm
13kHz
-
3V
1.63kHz
-
3.6V
-
-
-40°C
-
105°C
MICRF220
No
-
RS Stock No. 152-171P Mfr. Part No. ST25R3917B-AQET
Subtotal 1 unit (supplied on a continuous strip)
£4.15 (exc. VAT) £4.15/unit
STMicroelectronics
NFC Reader
NFC
-
High Performance NFC Reader with Multi-Mode Support
-
UFQFPN-32
32
-
Surface
-
-
SPI
-
-
13.56MHz
-
2.4V
-
-
5.5V
-
-
-40°C
-
105°C
ST25R3916B
RoHS
-
RS Stock No. 218-4577 Mfr. Part No. SN65HVD3082EDR
Subtotal (1 pack of 5 units)
£4.11 (exc. VAT) £0.822/unit
Texas Instruments
RF Transceiver
-
-
Transceiver
0.2Mbps
SOIC
8
-
Surface
-
4.9mm
UART
-
1.75mm
-
-
4.5V
-
-
5.5V
-
-
-40°C
-
85°C
SNx5HVD308xE
RoHS
-
RS Stock No. 505-6935 Mfr. Part No. RF600D-SO
Subtotal (1 unit)
£5.49 (exc. VAT) £5.49/unit
RF Solutions
RF Decoder IC
AM, IR, FM
FM
RF Decoder
4.8kbps
SOIC
18
-
Surface
-
11.73mm
Asynchronous Serial
-
2.39mm
-
-
11V
-
-
16V
-
-
-55°C
-
125°C
RF600D
No
-
RS Stock No. 218-4577P Mfr. Part No. SN65HVD3082EDR
Subtotal 5 units (supplied on a continuous strip)
£4.11 (exc. VAT) £0.822/unit
Texas Instruments
RF Transceiver
-
-
Transceiver
0.2Mbps
SOIC
8
-
Surface
-
4.9mm
UART
-
1.75mm
-
-
4.5V
-
-
5.5V
-
-
-40°C
-
85°C
SNx5HVD308xE
RoHS
-
RS Stock No. 219-4593 Mfr. Part No. MFRC52202HN1,151
Subtotal (1 pack of 2 units)
£11.71 (exc. VAT) £5.855/unit
NXP
RF Transceiver IC
-
ASK
Transceiver
3.4Mbps
HVQFN-32
32
-
Surface
-
5.1mm
-
-
1mm
13.56MHz
-
2.5V
16MHz
-
3.3V
-
-
-25°C
-
85°C
MFRC522
No
-
RS Stock No. 820-3068 Mfr. Part No. CC1101RGP
Subtotal (1 pack of 2 units)
£7.08 (exc. VAT) £3.54/unit
Texas Instruments
RF Transceiver IC
Low IF/ISM Transceiver
FSK, ASK, MSK, GFSK, OOK
Transceiver
600kbps
QFN
20
-
Surface
-
4.15mm
SPI
-
0.95mm
464MHz
-
1.8V
387MHz
-
3.6V
928MHz
-
-40°C
-
85°C
CC1101
No
-
Stock information currently inaccessible RS Stock No. 248-9692 Mfr. Part No. TESEO-LIV3FL
Subtotal (1 unit)
£11.26 (exc. VAT) £11.26/unit
STMicroelectronics
GPS Module
-
-
-
-
LCC
18
-
Surface
-
10.1mm
-
-
2.18mm
-
-
1.75V
-
-
4.2V
-
-
-40°C
-
85°C
-
RoHS/WEEE
-
RS Stock No. 279-6406 Mfr. Part No. NRF7002-QFAA-R7
Subtotal (1 unit)
£3.71 (exc. VAT) £3.71/unit
Nordic Semiconductor
RF Transceiver
WiFi
QAM
-
86Mbps
QFN-48
48
-
Surface
-
-
SPI
-
-
2.4GHz
-
2.9V
5GHz
-
4.5V
-
-
-40°C
-
85°C
NRF7002
RoHS
-