Keysight Technologies Programmable Step Attenuator N Connector 70 dB, 0 Hz, 4 GHz

Subtotal (1 unit)*

£1,532.00

(exc. VAT)

£1,838.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,532.00

*price indicative

RS Stock No.:
224-0539
Mfr. Part No.:
8495G-002-024-060
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Programmable Step Attenuator

Minimum Frequency

0Hz

Maximum SWR

1.35

Maximum Frequency

4GHz

RF Connector Type

N Connector

Series

8495 g

Standards/Approvals

No

The Keysight Technologies 8495G dc to 4 GHz programmable step attenuator offers exceptional repeatability and reliability. It provides attenuation in 10-dB steps from 0 to 70 dB. Precision gold-plated leaf springs ensure long life and very high attenuator repeatability typically 0.01 dB. Had a N female, SMA female, APC-7 and 12-pin Viking, optional 14-pin DIP programmable connector.

Achieve high reliability and exceptional repeatability reducing downtime

Excellent RF specifications optimize test system measurement capability

Broad portfolio of attenuation and connector options provide configuration flexibility

Note

Manufacturer’s Warranty

Related links