Keysight Technologies Programmable Step Attenuator N Connector 70 dB, 0 Hz, 4 GHz
- RS Stock No.:
- 224-0538
- Mfr. Part No.:
- 8495G-001-024-060
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,532.00
(exc. VAT)
£1,838.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,532.00 |
*price indicative
- RS Stock No.:
- 224-0538
- Mfr. Part No.:
- 8495G-001-024-060
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Programmable Step Attenuator | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.35 | |
| Maximum Frequency | 4GHz | |
| RF Connector Type | N Connector | |
| Standards/Approvals | No | |
| Series | 8495 g | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Programmable Step Attenuator | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.35 | ||
Maximum Frequency 4GHz | ||
RF Connector Type N Connector | ||
Standards/Approvals No | ||
Series 8495 g | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8495G dc to 4 GHz programmable step attenuator offers exceptional repeatability and reliability. It provides attenuation in 10-dB steps from 0 to 70 dB. Precision gold-plated leaf springs ensure long life and very high attenuator repeatability typically 0.01 dB. Had a N female, SMA female, APC-7 and 12-pin Viking, optional 14-pin DIP programmable connector.
Achieve high reliability and exceptional repeatability reducing downtime
Excellent RF specifications optimize test system measurement capability
Broad portfolio of attenuation and connector options provide configuration flexibility
Note
Manufacturers Warranty
Related links
- Keysight Technologies Programmable Step Attenuator N Connector 70 dB 4 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 110 dB 18 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Programmable Step Attenuator 40 GHz
- Keysight Technologies Programmable Step Attenuator 2.4 mm 60 dB, 50 GHz
- Keysight Technologies Programmable Step Attenuator 2.4 mm 65 dB, 50 GHz
- Keysight Technologies Manual Step Attenuator N female Connector 70 dB 18 GHz
