Keysight Technologies Programmable Step Attenuator 2.4 mm 60 dB, 50 GHz

Subtotal (1 unit)*

£5,808.00

(exc. VAT)

£6,969.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,808.00

*price indicative

RS Stock No.:
224-0510
Mfr. Part No.:
84905M-024-100
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Programmable Step Attenuator

Attenuation

60 dB

Maximum SWR

2.6

Maximum Frequency

50GHz

RF Connector Type

2.4 mm

Standards/Approvals

No

Series

84905M

The Keysight Technologies 84905M is programmable step attenuators offers coaxial measurements to 50 GHz in a compact rugged design. It provides a range from 0 to 60 dB in 10 dB steps. Each model in the 84904M or 5M or 8M family comes with two female connectors or may be ordered with one female and one male connector for easy insertion into a microwave chain.

Low insertion loss less than 2.6 dB at 50 GHz

Long life greater than 2 million cycles

DC to 50 GHz frequency coverage

High accuracy

Excellent reliability

Note

Manufacturer’s Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy