Keysight Technologies Programmable Step Attenuator 2.4 mm 65 dB, 50 GHz
- RS Stock No.:
- 224-0511
- Mfr. Part No.:
- 84908M-024-100
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£6,243.00
(exc. VAT)
£7,491.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,243.00 |
*price indicative
- RS Stock No.:
- 224-0511
- Mfr. Part No.:
- 84908M-024-100
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Programmable Step Attenuator | |
| Maximum SWR | 3 | |
| Maximum Frequency | 50GHz | |
| RF Connector Type | 2.4 mm | |
| Series | 84908M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Programmable Step Attenuator | ||
Maximum SWR 3 | ||
Maximum Frequency 50GHz | ||
RF Connector Type 2.4 mm | ||
Series 84908M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 84908M is programmable step attenuators offers coaxial measurements to 50 GHz in a compact rugged design. It provides a range from 0 to 65 dB in 5 dB steps. Each model in the 84904M or 5M or 8M family comes with two female connectors or may be ordered with one female and one male connector for easy insertion into a microwave chain.
Long life greater than 2 million cycles
DC to 50 GHz frequency coverage
High accuracy
Excellent reliability
Note
Manufacturers Warranty
Related links
- Keysight Technologies Programmable Step Attenuator 2.4 mm 60 dB, 50 GHz
- Keysight Technologies Programmable Step Attenuator 70 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator 110 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator N Connector 70 dB 4 GHz
- Keysight Technologies Programmable Step Attenuator 40 GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz
- Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
