CALTEST RF Attenuator SMA 6 dB, 18 GHz

Subtotal (1 unit)*

£66.66

(exc. VAT)

£79.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.66

*price indicative

RS Stock No.:
717-462
Mfr. Part No.:
CT4458-06
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

RF Attenuator

Attenuation

6 dB

Maximum Frequency

18GHz

RF Connector Type

SMA

Series

CT4458

Standards/Approvals

RoHS

COO (Country of Origin):
US
The CALTEST SMA Fixed Attenuator used for lowering voltage, dissipating power, or improving impedance matching in electrical systems. It is manufactured by Cal Test Electronics and designed for test and measurement applications. This attenuator features SMA Plug (male) to SMA Jack (female) and DC to 18 GHz frequency range.

Protects equipment from signal levels that might be damaging

Features gold-plated Beryllium Copper (BeCu) contacts for reliable repeatability and long life

Meets RoHS compliance

Related links