CALTEST Attenuator plug type 6 dB, 4 GHz
- RS Stock No.:
- 717-510
- Mfr. Part No.:
- CT3369A-06
- Brand:
- CALTEST
Subtotal (1 unit)*
£56.81
(exc. VAT)
£68.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.81 |
*price indicative
- RS Stock No.:
- 717-510
- Mfr. Part No.:
- CT3369A-06
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Attenuator | |
| Attenuation | 6 dB | |
| Maximum Frequency | 4GHz | |
| RF Connector Type | plug type | |
| Series | CT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Attenuator | ||
Attenuation 6 dB | ||
Maximum Frequency 4GHz | ||
RF Connector Type plug type | ||
Series CT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Fixed Coaxial Attenuator is Useful for a variety of applications including impedance matching, level control, range extension of power meters, and RF path loss simulation. Features high quality, rugged construction with excellent VSWR.
Brass and nickel plated
6dB attenuation with 50 Ohm impedance
RoHS and REACH compliant
Related links
- CALTEST Attenuator plug type 14 dB, 4 GHz
- CALTEST RF Attenuator 30 dB, 4 GHz
- CALTEST RF Attenuator 20 dB, 4 GHz
- CALTEST Attenuator SMA 20 dB 18 GHz
- CALTEST Attenuator SMA 3 dB 18 GHz
- CALTEST RF Attenuator SMA 6 dB, 18 GHz
- Keysight Technologies Manual Step Attenuator 11 dB, 4 GHz
- Keysight Technologies Programmable Step Attenuator N Connector 70 dB 4 GHz