CALTEST RF Attenuator SMA 10 dB, 18 GHz
- RS Stock No.:
- 717-463
- Mfr. Part No.:
- CT4458-10
- Brand:
- CALTEST
Subtotal (1 unit)*
£66.66
(exc. VAT)
£79.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.66 |
*price indicative
- RS Stock No.:
- 717-463
- Mfr. Part No.:
- CT4458-10
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 10 dB | |
| Maximum Frequency | 18GHz | |
| RF Connector Type | SMA | |
| Standards/Approvals | RoHS | |
| Series | CT4458 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 10 dB | ||
Maximum Frequency 18GHz | ||
RF Connector Type SMA | ||
Standards/Approvals RoHS | ||
Series CT4458 | ||
- COO (Country of Origin):
- US
The CALTEST SMA Fixed Attenuator used for lowering voltage, dissipating power, or improving impedance matching in electrical systems. It is manufactured by Cal Test Electronics and designed for test and measurement applications. This attenuator features SMA Plug (male) to SMA Jack (female) and DC to 18 GHz frequency range.
Protects equipment from signal levels that might be damaging
Features gold-plated Beryllium Copper (BeCu) contacts for reliable repeatability and long life
Meets RoHS compliance