CALTEST RF Attenuator N Connector 10 dB, 12.4 GHz
- RS Stock No.:
- 717-508
- Mfr. Part No.:
- CT3353-10
- Brand:
- CALTEST
Subtotal (1 unit)*
£212.39
(exc. VAT)
£254.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.39 |
*price indicative
- RS Stock No.:
- 717-508
- Mfr. Part No.:
- CT3353-10
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | RF Attenuator | |
| Attenuation | 10 dB | |
| Maximum Frequency | 12.4GHz | |
| RF Connector Type | N Connector | |
| Series | CT3353 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type RF Attenuator | ||
Attenuation 10 dB | ||
Maximum Frequency 12.4GHz | ||
RF Connector Type N Connector | ||
Series CT3353 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The CALTEST RF Fixed Attenuator designed for use in electronic testing applications. High quality, rugged construction with N Plug (male) to N Jack (female) interface. This attenuator features DC to 12.4 GHz frequency range and 10 dB attenuation.
Passivated Stainless Steel body material
2 W power rating
50 Ohms impedance
RoHS and REACH compliant