BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6GHz TSLP-7-1
- RS Stock No.:
- 258-0670
- Mfr. Part No.:
- BGB707L7ESDE6327XTSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.68
(exc. VAT)
£4.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.736 | £3.68 |
| 50 - 120 | £0.632 | £3.16 |
| 125 - 245 | £0.586 | £2.93 |
| 250 - 495 | £0.552 | £2.76 |
| 500 + | £0.51 | £2.55 |
*price indicative
- RS Stock No.:
- 258-0670
- Mfr. Part No.:
- BGB707L7ESDE6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Amplifier Type | Low Noise | |
| Product Type | RF Amplifier | |
| Gain | 31.5dB | |
| Package Type | TSLP-7-1 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 4V | |
| Noise Figure | 0.4dB | |
| P1dB - Compression Point | 100mW | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Amplifier Type Low Noise | ||
Product Type RF Amplifier | ||
Gain 31.5dB | ||
Package Type TSLP-7-1 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 4V | ||
Noise Figure 0.4dB | ||
P1dB - Compression Point 100mW | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon LNA MMIC with integrated ESD protection and active biasing is a high performance low noise amplifier MMIC based on Infineons silicon germanium carbon bipolar technology.
Integrated ESD protection of 2 kV HBM at all pins
Related links
- BGB707L7ESDE6327XTSA1 Infineon RF Amplifier Low Noise 31.5 dB 5.6GHz TSLP-7-1
- BGA123L4E6327XTSA1 Infineon RF Amplifier Low Noise 18.2 dB, 4-Pin 1615MHz TSLP
- BGA725L6E6327FTSA1 Infineon RF Amplifier Low Noise 20 dB, 6-Pin 1615MHz TSLP
- Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690MHz TSNP
- BGA9C1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 19 dB, 9-Pin 5000MHz TSNP
- BGA125N6E6327XTSA1 Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- BGA9V1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- BGA5H1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690MHz TSNP
