Honeywell Safety Panoramasque RD40 Series Full-Type Respirator Mask, Size Classic
- RS Stock No.:
- 277-9970
- Mfr. Part No.:
- 1710394
- Brand:
- Honeywell Safety
Subtotal (1 unit)*
£139.04
(exc. VAT)
£166.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.04 |
*price indicative
- RS Stock No.:
- 277-9970
- Mfr. Part No.:
- 1710394
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Type | Full Mask | |
| Size | Classic | |
| Hypoallergenic | No | |
| Includes Replacement Filters | No | |
| Series | Panoramasque RD40 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Type Full Mask | ||
Size Classic | ||
Hypoallergenic No | ||
Includes Replacement Filters No | ||
Series Panoramasque RD40 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Honeywell Panoramasque Mask RD40
The Honeywell Safety Panoramasque black with Rd40 eyepiece is a full mask dedicated to offer respiratory protection depending on canister type assembled on it. They can be wear in sufficiently ventilated premises where atmosphere contain some amount of oxygen.
Reusable
Good facial compatibility
Good facial compatibility
Related links
- Honeywell Safety EVAMASQUE Series Filtering Escape Device Respirator Mask, Size Classic
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size S
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size L
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size M
- Honeywell Safety 2000 Series Respirator Mask, Size Medium/Large
- Honeywell Safety 2000 Series Series Air Respirator Respirator Mask, Size M/L
- Honeywell Safety Opengo Din ABEKP15 Series Filtering Escape Device Respirator Mask, Size 300X90X160 mm
- MSA Safety Adv 410 Rd40 Series Half-Type Mask Respirator, Size L
