Honeywell Safety Opengo Din ABEKP15 Series Filtering Escape Device Respirator Mask, Size 300X90X160 mm

Subtotal (1 unit)*

£289.49

(exc. VAT)

£347.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.49

*price indicative

RS Stock No.:
277-9976
Mfr. Part No.:
1728830
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Type

Filtering Escape Device

Size

300X90X160 mm

Hypoallergenic

No

Series

Opengo Din ABEKP15

Includes Replacement Filters

No

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
FR

Opengo Din ABEKP15 exhaust filter device


The Honeywell Safety Filtering device with hood is for 15 minutes emergency escape. It is a filtering device exclusively intended for escape purposes in the event of the risk of chemical pollution.

Better comfort
Increased safety
High visibility

Related links