Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size M
- RS Stock No.:
- 277-9973
- Mfr. Part No.:
- 1715011
- Brand:
- Honeywell Safety
Subtotal (1 unit)*
£130.23
(exc. VAT)
£156.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.23 |
*price indicative
- RS Stock No.:
- 277-9973
- Mfr. Part No.:
- 1715011
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Type | Mask | |
| Size | M | |
| Hypoallergenic | No | |
| Series | Optifit RD40 | |
| Includes Replacement Filters | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Type Mask | ||
Size M | ||
Hypoallergenic No | ||
Series Optifit RD40 | ||
Includes Replacement Filters No | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Honeywell Optifit RD40 Mask Size M
The Honeywell Safety Optifit single full face mask is to provide respiratory protection at different levels, depending on the canister/cartridge type assembled on it.
Reusable
Improved safety
Improved safety
Related links
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size S
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size L
- Honeywell Safety Panoramasque RD40 Series Full-Type Respirator Mask, Size Classic
- Honeywell Safety HM500 Series Half-Type Half Mask, Size M
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L
- BLS BLS 680next Series Mask Respirator Mask Hypoallergenic
- Honeywell Safety 2000 Series Series Air Respirator Respirator Mask, Size M/L
- Cleanspace CS Series Half-Type Respirator Mask, Size M
