Honeywell Safety 2000 Series Series Air Respirator Respirator Mask, Size M/L
- RS Stock No.:
- 144-862
- Mfr. Part No.:
- 1031594-V2
- Brand:
- Honeywell Safety
Subtotal (1 pack of 320 units)*
£1,161.05
(exc. VAT)
£1,393.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,161.05 | £3.628 |
*price indicative
- RS Stock No.:
- 144-862
- Mfr. Part No.:
- 1031594-V2
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Type | Air Respirator | |
| Size | M/L | |
| Series | 2000 Series | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Type Air Respirator | ||
Size M/L | ||
Series 2000 Series | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Honeywell Safety Respirator Masks featuring Willtech seal technology and an ergonomic design for superior comfort and fit in demanding environments, with a durable outer casing for splash protection and hermetically sealed in an individual bag to ensure easy transport, storage, and contamination prevention before use.
Very soft internal envelope for optimal comfort
Latex free
Silicone and PVC free
Large interior volume for better breathing comfort
Latex free
Silicone and PVC free
Large interior volume for better breathing comfort
Related links
- Honeywell Safety 2000 Series Respirator Mask, Size Medium/Large
- GVS SPR Series Half-Type Respirator Mask, Size M/L
- BLS BLS 4500 next Series Half-Type Respirator Mask Hypoallergenic
- BLS BLS 680next Series Mask Respirator Mask Hypoallergenic
- BLS BLS Zer0 FLAT Series Mask Respirator Mask, Size M/L
- BLS BLS 5000 Series Air Respirator Respirator Mask with Replacement Filters, Size M
- Moldex 3100 Series Mask Respirator Mask FFP2 R D, Size M/L
- Honeywell Safety Optifit RD40 Series Mask Respirator Mask, Size M
