MSA Safety Adv 410 Rd40 Series Half-Type Mask Respirator, Size L
- RS Stock No.:
- 143-816
- Mfr. Part No.:
- 10102278
- Brand:
- MSA Safety
Subtotal (1 unit)*
£56.08
(exc. VAT)
£67.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.08 |
*price indicative
- RS Stock No.:
- 143-816
- Mfr. Part No.:
- 10102278
- Brand:
- MSA Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Type | Half Mask | |
| Size | L | |
| Includes Replacement Filters | No | |
| Series | Adv 410 Rd40 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Type Half Mask | ||
Size L | ||
Includes Replacement Filters No | ||
Series Adv 410 Rd40 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety half-mask respirator combines innovative design and comfort, featuring a patent-pending single-loop head harness for easy donning, doffing and cleaning. Its one-piece MultiFlex nose cup, made from co-molded silicone and rigid plastic, offers a durable and comfortable fit. Standards = EN 140
Simplifies donning and doffing and making the mask easier to wear and remove
Adapts to a wide range of face shapes for a secure and comfortable fit
Eliminates pressure points when wearing head protection and enhancing comfort
Made from soft silicone and rigid plastic for excellent stability and leak prevention
Reduces fogging on face shields by directing exhaled air downward and improving visibility
Adapts to a wide range of face shapes for a secure and comfortable fit
Eliminates pressure points when wearing head protection and enhancing comfort
Made from soft silicone and rigid plastic for excellent stability and leak prevention
Reduces fogging on face shields by directing exhaled air downward and improving visibility
Related links
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- MSA Safety Advantage 420 Series Half-Type Respirator Mask, Size L
- 3M 6000 Series Half-Type Mask Respirator, Size Small
- 3M 7500 Series Half-Type Mask Respirator, Size Large
- JSP PressToCheck Series Half-Type Mask Respirator Hypoallergenic
- Moldex 7006 Series Half-Type Respirator Mask, Size L
- Moldex 7000 Series Half-Type Respirator Mask Hypoallergenic
