DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M

Subtotal (1 unit)*

£56.23

(exc. VAT)

£67.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.23

*price indicative

RS Stock No.:
230-1226
Mfr. Part No.:
R57794
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respirator Mask

Sub Type

Half Mask

Size

M

Series

X-plore 3300

Colour

Grey, Black

Replacement Filter Included

No

Material

Thermoplastic Elastomer

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Draeger chemical work set contains Draeger X-plore 3300 half mask complete with a pair of filters (A1B1E1K1 Hg P3 RD) packed in customised packaging. Draeger X-plore is economical, easy to maintain, good wearing comfort, tested and certified according to EN 140 and NIOSH for use with the Draeger X-plore filter series.

Draeger X-plore 3300 comes in M size

Related links