DRAEGER X-plore 4740 Series Half Mask Respirator Mask, Size M

Subtotal (1 unit)*

£54.53

(exc. VAT)

£65.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.53

*price indicative

RS Stock No.:
221-8576
Mfr. Part No.:
R55876
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respirator Mask

Sub Type

Half Mask

Size

M

Hypoallergenic

No

Series

X-plore 4740

Colour

Black, Blue

Material

Thermoplastic Elastomer

Replacement Filter Included

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Draeger X-plore, 4740 series is a TPE body of M/L size Half Mask. It is a robust reusable half mask for highest requirements in comfort and protection against gases, vapours and dusts. An extensive selection of filters and cartridges for protection against gases, vapours and particles is available, it is ideally suited for use filters with Rd 40 connection.

Outstanding comfort

Excellent fit

Virtually no pressure points

Choose between two different sizes and filter connectors

Wide range of filters

Related links