DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M Hypoallergenic

Subtotal (1 unit)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.10

*price indicative

RS Stock No.:
221-8566
Mfr. Part No.:
R55330
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Respirator Mask

Sub Type

Half Mask

Size

M

Hypoallergenic

Yes

Series

X-plore 3300

Colour

Black, Grey

Material

Thermoplastic Elastomer, Silicon

Replacement Filter Included

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
RO
The Draeger X-plore , 3300 series is a Medium Size Half mask with a dual filter bayonet connection. It is Economical, easy to maintain, good wearing comfort, tested and certified acc. To EN 140 and NIOSH for use with the Draeger X-plore Filter.

Economical, easy to maintain, good wearing comfort.

Mask body made from Soft-TPE or DraegerFlex material (silicon free).

Comfortable and easy respiration with low resistance.

Innovative product features ensure optimal safety.

Related links