DRAEGER X-plore 3500 Series Half-Type Respirator Mask, Size Medium, Hypoallergenic
- RS Stock No.:
- 221-8569
- Mfr. Part No.:
- R55350
- Brand:
- DRAEGER
Subtotal (1 unit)*
£43.61
(exc. VAT)
£52.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 9 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.61 |
*price indicative
- RS Stock No.:
- 221-8569
- Mfr. Part No.:
- R55350
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Half Mask | |
| Size | Medium | |
| Hypoallergenic | Yes | |
| Series | X-plore 3500 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Half Mask | ||
Size Medium | ||
Hypoallergenic Yes | ||
Series X-plore 3500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Draeger X-plore , 3500 series is a Medium Size which is Reusable, premium quality half mask with dual filter bayonet connection Mask made from hypoallergenic Draeger flex material for long term demanding jobs. Very comfortable head harness with drop down&rdquo, neckstrap. Each mask is supplied with a re-sealable storage bag. Tested and certified acc. to EN 140 and NIOSH. For use with the X-plore Filter Series.
Mask body made from Soft-TPE or DraegerFlex material (silicon free).
Comfortable and easy respiration with low resistance.
Innovative product features ensure optimal safety.
The perfect set for any job.
Comfortable and easy respiration with low resistance.
Innovative product features ensure optimal safety.
The perfect set for any job.
Related links
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Medium
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
