DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size L Hypoallergenic
- RS Stock No.:
- 221-8568
- Mfr. Part No.:
- R55332
- Brand:
- DRAEGER
Subtotal (1 unit)*
£25.93
(exc. VAT)
£31.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.93 |
*price indicative
- RS Stock No.:
- 221-8568
- Mfr. Part No.:
- R55332
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | L | |
| Hypoallergenic | Yes | |
| Series | X-plore 3300 | |
| Colour | Black, Grey | |
| Material | Thermoplastic Elastomer, Silicon | |
| Replacement Filter Included | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Series X-plore 3300 | ||
Colour Black, Grey | ||
Material Thermoplastic Elastomer, Silicon | ||
Replacement Filter Included No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Draeger X-plore , 3300 series is a Large Size Half mask with a dual filter bayonet connection. It is Economical, easy to maintain, good wearing comfort, tested and certified acc. To EN 140 and NIOSH for use with the Draeger X-plore Filter.
Economical, easy to maintain, good wearing comfort.
Mask body made from Soft-TPE or DraegerFlex material (silicon free).
Comfortable and easy respiration with low resistance.
Innovative product features ensure optimal safety.
Related links
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size S Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size L Hypoallergenic
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size M Hypoallergenic
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size S Hypoallergenic
- Skytec Alpha Sentinel Series Half Mask Respirator Mask, Size L Hypoallergenic
- Moldex 7000 Series Half Mask Respirator Mask, Size L Hypoallergenic
