DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size M Hypoallergenic
- RS Stock No.:
- 230-1224
- Mfr. Part No.:
- R56960
- Brand:
- DRAEGER
Subtotal (1 unit)*
£49.43
(exc. VAT)
£59.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.43 |
*price indicative
- RS Stock No.:
- 230-1224
- Mfr. Part No.:
- R56960
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Sub Type | Half Mask | |
| Product Type | Respirator Mask | |
| Size | M | |
| Hypoallergenic | Yes | |
| Series | X-plore 3500 | |
| Colour | Black | |
| Replacement Filter Included | No | |
| Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Sub Type Half Mask | ||
Product Type Respirator Mask | ||
Size M | ||
Hypoallergenic Yes | ||
Series X-plore 3500 | ||
Colour Black | ||
Replacement Filter Included No | ||
Material Thermoplastic Elastomer | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Draeger construction set contains Draeger X-plore 3500 half mask complete with a pair of filters (Pure P3 R) packed in customised packaging.
Draeger X-plore 3500 comes in M size
Related links
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size M Hypoallergenic
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size L Hypoallergenic
- DRAEGER X-plore 3500 Series Half Mask Respirator Mask, Size S Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size L Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size S Hypoallergenic
- DRAEGER X-plore 3300 Series Half Mask Respirator Mask, Size M
- DRAEGER X-plore 4740 Series Half Mask Respirator Mask, Size M
