DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Medium
- RS Stock No.:
- 221-8574
- Mfr. Part No.:
- R55874
- Brand:
- DRAEGER
Subtotal (1 unit)*
£66.52
(exc. VAT)
£79.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.52 |
*price indicative
- RS Stock No.:
- 221-8574
- Mfr. Part No.:
- R55874
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Type | Half Mask | |
| Size | Medium | |
| Hypoallergenic | No | |
| Series | X-plore 4740 | |
| Colour | Black, Blue | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Type Half Mask | ||
Size Medium | ||
Hypoallergenic No | ||
Series X-plore 4740 | ||
Colour Black, Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Draeger X-plore, 4740 series is a TPE body of M/L size Half Mask. It is a robust reusable half mask for highest requirements in comfort and protection against gases, vapours and dusts. An extensive selection of filters and cartridges for protection against gases, vapours and particles is available, it is ideally suited for use filters with Rd 40 connection.
Outstanding comfort
Excellent fit
Virtually no pressure points
Choose between two different sizes and filter connectors
Wide range of filters
Excellent fit
Virtually no pressure points
Choose between two different sizes and filter connectors
Wide range of filters
Related links
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Medium
- DRAEGER X-plore 4740 Series Half-Type Respirator Mask, Size Small
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask, Size M
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
