DRAEGER X-plore 6300 Series Full Mask Respirator Mask Hypoallergenic
- RS Stock No.:
- 221-8573
- Mfr. Part No.:
- R55800
- Brand:
- DRAEGER
Subtotal (1 unit)*
£194.68
(exc. VAT)
£233.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 16 February 2026
- Plus 18 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.68 |
*price indicative
- RS Stock No.:
- 221-8573
- Mfr. Part No.:
- R55800
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Sub Type | Full Mask | |
| Product Type | Respirator Mask | |
| Hypoallergenic | Yes | |
| Series | X-plore 6300 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Sub Type Full Mask | ||
Product Type Respirator Mask | ||
Hypoallergenic Yes | ||
Series X-plore 6300 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Draeger X-plore 6300 series is a personal facepiece for the price conscious user who demands quality and wearing comfort. Facepiece made of highly resistant EPDM compound with double layered face seal for triple sealing action ensuring a comfortable and tight fit. Visor made of highly scratch resistant plexiglass (PMMA) with Barcode on inner side for improved management of inventory and maintenance held in lightweight practical blue plastic frame. Easy-to-service one piece plastic connector
Secure and comfortable fit.
Wide field of view.
Efficient ventilation system.
Easy maintenance and logistics.
Related links
- DRAEGER X-plore 6530 Series Full-Type Respirator Mask, Hypoallergenic
- DRAEGER X-plore 5500 Series Full-Type Respirator Mask, Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
